ROHM 2SC5876U3T106 Transistor, 500 mA NPN, 60 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.48

(exc. GST)

$14.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.539$13.48-
50 - 75$0.528$13.202%
100 - 225$0.368$9.2031%
250 - 975$0.361$9.0333%
1000 +$0.207$5.1861%

*price indicative

Packaging Options:
RS Stock No.:
264-3658
Mfr. Part No.:
2SC5876U3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

120

Maximum Transition Frequency ft

200MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

2SC5

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM medium power transistor is the high speed switching transistor for low frequency amplifier, high speed switching, it is strong discharge power for inductive load and capacitance load.

Low saturation voltage

  • RS Stock No. 1834880
  • Mfr. Part No. 2SC5876U3T106
Each (In a Pack of 60)
$0.544
  • RS Stock No. 2643658P
  • Mfr. Part No. 2SC5876U3T106
Each (Supplied on a Reel)
$0.539
  • RS Stock No. 2643656
  • Mfr. Part No. 2SC5876U3HZGT106
Each (In a Pack of 25)
$0.472
  • RS Stock No. 2643656P
  • Mfr. Part No. 2SC5876U3HZGT106
Each (Supplied on a Reel)
$0.472

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy