Werma EvoSIGNAL Mini Series Red Beacon 12V ac/dc Blinking Base, LED Bulb, IP66
- RS Stock No.:
- 197-4168
- Distrelec Article No.:
- 301-49-949
- Mfr. Part No.:
- 260.110.74
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save $44.40
View bulk pricing optionsSubtotal (1 unit)*
$180.03
(exc. GST)
$198.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $180.03 | - |
| 10 - 14 | $175.59 | $44.40 |
| 15 + | $169.17 | $162.90 |
*price indicative
- RS Stock No.:
- 197-4168
- Distrelec Article No.:
- 301-49-949
- Mfr. Part No.:
- 260.110.74
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 86mA | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V ac/dc | |
| Series | EvoSIGNAL Mini | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 86mA | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V ac/dc | ||
Series EvoSIGNAL Mini | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 62mm Base Diameter, Push-In Terminal - EvoSIGNAL Mini Series - 260.110.74
Boost workplace safety using this beacon from WERMA. Its bright red LED bulb has a TwinLight effect, so you get both continuous and flashing light patterns in one product. This beacon's compact dimensions of 85 (H) x 62mm (diameter) mean it's a sure fit for setups where space is limited. As it's base-mounted with a push-in terminal connection, installation is a breeze.
Features & Benefits
• Minimum service life of 50,000 hours means it lasts for the long haul
• Wide operating temperature range between -30°C and +60°C for use in challenging conditions
• Robust PC and ABS housing stands up to impact and wear
Applications
• Electronics manufacturing
• Telecommunication installations
• Medical research laboratories
Can I use this beacon in damp environments?
Yes, the unit has an IP66 rating, which means it's protected from dust and high-pressure water jets.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Red Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Yellow Blinking Beacon 12V IP66
- Werma EvoSIGNAL Mini Series Yellow Flashing Beacon 12V ac/dc IP66
- Werma EvoSIGNAL Mini Series Green Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series White Continuous LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Blue Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Green Blinking Beacon 24V IP66
- Werma EvoSIGNAL Mini Series Blue Blinking Beacon 24V IP66
