Werma Blue Beacon 230V Base, LED Bulb, IP65
- RS Stock No.:
- 219-2269
- Distrelec Article No.:
- 302-38-368
- Mfr. Part No.:
- 883.530.75
- Brand:
- Werma
Subtotal (1 unit)*
$531.86
(exc. GST)
$585.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.86 |
*price indicative
- RS Stock No.:
- 219-2269
- Distrelec Article No.:
- 302-38-368
- Mfr. Part No.:
- 883.530.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 95mA | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 95mA | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 218mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Werma Rotating Mirror Beacon LED has 24VAC/DC Connectivity and blue light colour. Thanks to the LED, the rotating mirror beacon is energy-saving, durable and at the same time brighter than its predecessor.
Extreme durability thanks to low wear wheel and disc drive
Adaptor for tube mounting (accessory)
High impact resistance to 20 Joules
Related links
- Werma Blue Beacon 230V IP65 Base
- Werma 885 Series Blue Beacon 230V IP65 Base
- Werma 885 Series Green Beacon 230V IP65 Base
- Werma Green Beacon 230V IP65 Base
- Werma Red Beacon 230V IP65 Base
- Werma Yellow Beacon 230V IP65 Base
- Werma 884 Series Red Beacon 230V IP65 Base
- Werma 883 Series Yellow Beacon 230V IP65 Base
