Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7782
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7782
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364 zone III, RoHS, ATEX | |
| Model Number | 1809657 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364 zone III, RoHS, ATEX | ||
Model Number 1809657 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-11/2-GG-63-T-22-F0507-V4V4T-PP60-R-90-C, Numeric Part Number:1809657
This actuated ball valve is a pneumatic actuator device designed to control flow in two-port systems. It operates as an actuator-mounted valve suitable for industrial settings where pneumatic control is preferred, and it complies with recognised standards for compressed Air quality, hazardous-area use, and restricted substances.
Features and Benefits:
• Pneumatic actuation provides fast automated valve operation
• Supports two ports enabling straightforward on/off flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• Meets VDMA24364 zone III for suitability in specified hazardous zones
• ATEX certification allows use in explosive-atmosphere locations
• RoHS compliance limits restricted substances for regulatory alignment
• Supports two ports enabling straightforward on/off flow control
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• Meets VDMA24364 zone III for suitability in specified hazardous zones
• ATEX certification allows use in explosive-atmosphere locations
• RoHS compliance limits restricted substances for regulatory alignment
Applications
• Suitable for pneumatic process control systems in factories
• Used with automated lines requiring two-port flow switching
• Ideal for systems operating in zone III hazardous areas
• Can be used where compressed Air purity is monitored
• Used for installations requiring restricted-substance compliance
• Used with automated lines requiring two-port flow switching
• Ideal for systems operating in zone III hazardous areas
• Can be used where compressed Air purity is monitored
• Used for installations requiring restricted-substance compliance
What actuator type is fitted to this valve?
A pneumatic actuator provides the mechanism for automated valve movement.
How many connection ports does it support?
It supports two ports for simple binary flow control.
Which standards indicate suitability for explosive atmospheres?
Certification to ATEX demonstrates applicability in explosive-atmosphere environments.
Which specification covers compressed Air quality for use with this valve?
Compliance with ISO 8573-1:2010 relates to the quality of compressed Air used in the system.
Does it meet restrictions on hazardous materials?
It is RoHS compliant, indicating restricted substances are controlled.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Cable Sleeving Tools
- Insertion & Extraction Tools
