HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W126mm x D153 mm, L176 mm, Halogen Free
- RS Stock No.:
- 829-874
- Mfr. Part No.:
- LG-BVIC45-YL
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$187.04
(exc. GST)
$205.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.04 |
*price indicative
- RS Stock No.:
- 829-874
- Mfr. Part No.:
- LG-BVIC45-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 126mm | |
| Depth | 153mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 176mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 126mm | ||
Depth 153mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 176mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is a vertical inside elbow designed for creating a 45° upward transition in Fibre routing. It ensures effective cable management while maintaining integrity and performance throughout the installation.
Supplied with or without a cover for versatility
Facilitates vertical transitions from horizontal routes
Constructed from halogen-free material for safety
Fully encloses cables, keeping out dust and dirt
Maintains proper bend radius to prevent performance degradation
Meets various performance and material standards for reliability
