SKF 3210 A-2ZTN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 195-9533
- Mfr. Part No.:
- 3210 A-2ZTN9/MT33
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$283.83
(exc. GST)
$312.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $283.83 |
| 13 - 24 | $278.25 |
| 25 + | $270.72 |
*price indicative
- RS Stock No.:
- 195-9533
- Mfr. Part No.:
- 3210 A-2ZTN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 42.5kN | |
| Dynamic Load Rating | 51kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Non-Metallic | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 42.5kN | ||
Dynamic Load Rating 51kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Ball Bearing, Angular Contact Bearing Type, Plain Race, 50mm ID, 90mm OD - 3210 A-2ZTN9/MT33
When you need to support large axial loads in both directions, use this ball bearing from SKF. It has two rows and a 30° angular contact design to maximise the support of these movements and to handle occasional tilting. This helps to give it a high dynamic load rating of 51kN. The rows are set in a back-to-back arrangement to improve the unit's rigidity. This setup also saves space in your machinery when compared to the alternative of two single-row ball bearings. Bearings like this are commonly used in machines where accurate movement is important, such as electric motors, pumps and gearboxes.
Features & Benefits
• Supplied greased and ready for use
• Integral sealing on both sides prolongs the unit's lifespan by stopping dirt and moisture from entering the workings
• Compact outside diameter of 90mm to save space
Applications
• Materials handling
• Energy industry
• Industrial automation
• Pumps and compressors
• Automotive manufacturing
What's this angular contact ball bearing made from?
The inner and outer races and balls of this bearing are made from strong steel to ensure it's resistant to wear. This makes it a durable option you can rely on for long-term use.
- RS Stock No. 2079885
- Mfr. Part No. 3210 ATN9
Each
$295.22
- RS Stock No. 0505704
- Mfr. Part No. 3210 A-2RS1TN9/MT33
Each
$319.59
- RS Stock No. 0462270
- Mfr. Part No. 3210 A-2RS1/MT33
Each
$626.24
- RS Stock No. 0461823
- Mfr. Part No. 3210 A-2RS1
Each
$543.05
Related links
- SKF 3210 A-2RS1/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width












