HellermannTyton Black Cable Tie Mount 4.8 mm x 36mm x 36 mm

Subtotal (1 box of 100 units)*

$179.55

(exc. GST)

$197.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$179.55$1.796

*price indicative

RS Stock No.:
269-9780
Distrelec Article No.:
303-83-378
Mfr. Part No.:
151-02255 PMB5-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

4.8mm

Length

36mm

Width

36mm

Material

Polyamide

Series

PMB5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant

COO (Country of Origin):
PL
The HellermannTyton paste adhesive mount that offer fixing solution whenever screw fixing is not allowed and due to design the mount can even be installed onto uneven surfaces. The paste adhesive mount is used in railway industry as well as renewable energy industry.

Fixing with paste or liquid adhesive

Used application as electrical and production of switching industry

Mount geometry offers a good form closure with cured adhesive

Can even be installed onto uneven surfaces

RoHS approved

  • RS Stock No. 0102880
  • Mfr. Part No. 151-03953 CTMM8-PA6GF30-BK
1 Bag of 250
$633.55
  • RS Stock No. 0102879
  • Mfr. Part No. 151-03417 CTMSBM8-PA66HIRHS-BK
1 Bag of 250
$309.39
  • RS Stock No. 2512011
  • Mfr. Part No. TY3F1(922-00085)
1 Bag of 100
$35.64
  • RS Stock No. 8125882
  • Mfr. Part No. 7TAG009660R0009 TC102-PDT
1 Bag of 1000
$424.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy