SKF 3200 A-2ZTN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width

Get a bulk buy discount

Add 13 more to save $24.96

View bulk pricing options

Subtotal (1 unit)*

$96.77

(exc. GST)

$106.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$96.77-
13 - 24$94.85$24.96
25 +$92.27$112.50

*price indicative

RS Stock No.:
195-9525
Mfr. Part No.:
3200 A-2ZTN9/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Double Shielded

Number of Rows

2

Static Load Rating

4.3kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

7.61kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

24000rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
BG

SKF Angular-Contact Ball Bearing, 10mm ID, 30mm OD - 3200 A-2ZTN9/MT33


This angular-contact ball bearing from SKF distributes both radial and axial loads in different directions. A double-layer shield makes it easy to mount on a shaft without disturbing the internal components. As it comes with two sets of rolling elements, it's rigid and can accommodate tilting movements. You can use it in applications where mounting two single-row bearings would take up too much axial space. Thanks to the angular-contact design, an increase in contact angles will boost this unit's axial-load-carrying capability.

• Rigid glass fibre reinforced PA66 (polyamide 66) cage to keep balls secure against vibration

• Plain race design for smooth contact of roller elements

• Tough steel body is resistant to impact and corrosion for long-lasting use

• Can be relubricated to minimise friction

Applications


• Wind turbines

• Industrial pumps

• Automotive industry

• Conveyor systems

What's the difference between this double-row ball bearing and a single-ball bearing?


Apart from the difference in the number of rows, this double-row bearing is more rigid and able to accommodate tilting. A single-row bearing has a compact and lightweight structure, making it suitable for high-speed rotation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy