SKF 3306 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$138.98

(exc. GST)

$152.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$138.98-
13 - 24$136.251%
25 +$132.554%

*price indicative

RS Stock No.:
195-9596
Mfr. Part No.:
3306 A-2ZTN9/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

30.2mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Double Shielded

Number of Rows

2

Internal Clearance

CN

Static Load Rating

30kN

Contact Angle

30°

Dynamic Load Rating

42.5kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF Angular Contact Ball Bearing, 30mm ID, 72mm OD - 3306 A-2ZTN9/MT33


Looking for a reliable solution to reduce friction and manage the strain on your equipment? This double-row SKF angular contact ball bearing supports radial and axial loads in both directions. It also reduces rotational friction to curb wear and tear and prolong the lifespan of your heavy-duty machinery. The precision-engineered steel balls and plain raceway increase the effectiveness of lubrication and ensure smooth movement while limiting vibrations and noise. This reduces wear and tear and also improves your working environment.

• Double-row construction ensures rigidity and allows for the handling of moderate thrust loads

• Static load rating of 30kN and dynamic load rating of 42.5kN for use with industrial machinery

• Steel balls and raceway resist abrasion and corrosion, making the component robust as well as durable

Applications


• Automated assembly and packaging lines

• Electric and mechanical motors

• Industrial pumps

Can I use this ball bearing in agricultural machinery?


Yes, you can confidently use this angular contact ball bearing in your agricultural equipment. The double shielding keeps dust and other corrosives out, making this component suitable for use in many tough outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy