SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 505-704
- Mfr. Part No.:
- 3210 A-2RS1TN9/MT33
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $23.82
View bulk pricing optionsSubtotal (1 unit)*
$319.59
(exc. GST)
$351.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $319.59 | - |
| 6 - 11 | $315.62 | $23.82 |
| 12 + | $309.01 | $126.96 |
*price indicative
- RS Stock No.:
- 505-704
- Mfr. Part No.:
- 3210 A-2RS1TN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 42.5kN | |
| Dynamic Load Rating | 51kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 4800rpm | |
| Model Number | 3210 | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 42.5kN | ||
Dynamic Load Rating 51kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 4800rpm | ||
Model Number 3210 | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 3210A-2RS1TN9/MT33
This ball bearing belongs to the category of double row angular contact ball bearings, featuring an internal diameter of 50mm and an external diameter of 90mm. With a race width of 30.2mm, this model is designed to provide robust performance in various applications. The sealing arrangement on both sides enhances its durability, making it suitable for demanding environments.
Features & Benefits
• Double row design enables higher load capacities
• Sealed construction to prevent contamination and wear
• High dynamic load rating of 51 kN ensures reliability
• Steel material enhances strength and longevity
• Non-metallic cage offers reduced friction and noise
• Suitable for high-speed applications with a limit speed of 4800 r/min
Applications
• Used for precise positioning in rotary machinery
• Suitable for robotics and automation equipment
• Ideal for electrical and electronic machine components
• Utilised in drive systems requiring high reliability
• Appropriate for assembly lines and production machinery
What makes the sealing arrangement beneficial for this bearing?
The sealing arrangement on both sides effectively protects the internal components from dust, dirt, and moisture, which prolongs the operational lifespan and maintains performance under challenging conditions.
How does the double row configuration impact load handling?
The double row configuration allows for a greater number of balls, which distributes the load more evenly. This results in improved load-bearing capabilities and enhanced stability during operation.
What materials are used in the construction, and why are they important?
The bearing is constructed from steel for the main body and balls, while a non-metallic cage is employed. This combination provides a balance of strength, durability, and reduced friction, ensuring efficient operation and longevity.
Related links
- SKF 3210 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2ZTN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
