SKF 3210 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 195-9532
- Mfr. Part No.:
- 3210 A-2RS1TN9/C3MT33
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$351.38
(exc. GST)
$386.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $351.38 |
| 13 - 24 | $344.48 |
| 25 + | $338.07 |
*price indicative
- RS Stock No.:
- 195-9532
- Mfr. Part No.:
- 3210 A-2RS1TN9/C3MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 42.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 51kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 42.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 51kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 4800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The SKF angular contact ball bearing which is featured with double row. It has limiting speed of 4800 r/min.
Dynamic load rating 51 kN
Static load rating 42.5 kN
Related links
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2ZTN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
