SKF 3201 A-2ZTN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.38

(exc. GST)

$64.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$58.38
13 - 24$57.23
25 +$55.67

*price indicative

RS Stock No.:
195-9526
Mfr. Part No.:
3201 A-2ZTN9/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

15.9mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Double Shielded

Number of Rows

2

Static Load Rating

5.6kN

Internal Clearance

CN

Contact Angle

30°

Dynamic Load Rating

10.1kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

22000rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
BG

SKF Angular-Contact Ball Bearing, 12mm ID, 32mm OD - 3201 A-2ZTN9/MT33


Balance both axial and radial loads in your rotating industrial machinery using this angular-contact bearing from SKF. The unit has two sets of rolling elements arranged side by side in plain raceways, so it delivers reliably smooth movement. The balls are held securely by a cage to withstand vibrations in demanding conditions. An angular design allows the unit to be used at higher contact angles, increasing its axial-load-carrying capacity. Double shielding stops contaminants from getting into the workings, making this a safe choice in hygiene-critical environments like food-processing plants.

• Steel housing is corrosion-resistant for an extended service life

• Cage made from thermal-resistant glass-fibre-reinforced PA66 (polyamide 66) withstands extreme temperatures

• Reference speed of 24,000r/min (rotations per minute) for use in high-speed applications

• Compact 12mm inside diameter and 32mm outside diameter dimensions to fit onto small shafts

Applications


• Food and beverage production

• Electric motors

• Agricultural equipment

Is this ball bearing lubricated?


Yes, it is. This bearing comes pre-lubricated to ensure the smooth operation of all its internal components. During maintenance, you can top up the grease as necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy