Alsico Grey Unisex Lab Coat XL Reusable
- RS Stock No.:
- 237-2802
- Mfr. Part No.:
- MD30CGIN
- Brand:
- Alsico
Subtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.21 |
*price indicative
- RS Stock No.:
- 237-2802
- Mfr. Part No.:
- MD30CGIN
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Lab Coat | |
| Colour | Grey | |
| Size | XL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Concealed | |
| Overall Length | 1m | |
| Material | Polyester, Cotton | |
| ESD Safe | No | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Lab Coat | ||
Colour Grey | ||
Size XL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Concealed | ||
Overall Length 1m | ||
Material Polyester, Cotton | ||
ESD Safe No | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Alsico concealed stud front fastening. Single breast patch pocket. 2 lower patch pockets. Back vent and twin stitching. Finished length 100cm.
Style code MD30
Fabric composition Polyester/Cotton
Fabric weight 245gsm
Fabric care Industrial Wash
Related links
- Alsico Grey Unisex Reusable Lab Coat S
- Alsico Grey Unisex Reusable Lab Coat 2XL
- Alsico Grey Unisex Reusable Lab Coat M
- Alsico Grey Unisex Reusable Lab Coat L
- MOLINEL White Unisex Reusable Lab Coat XL
- Portwest Navy Unisex Reusable Lab Coat XL
- Tyvek White Unisex Reusable Lab Coat XL
- Portwest White Unisex Reusable Lab Coat XL
