SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$292.04

(exc. GST)

$321.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$292.04-
10 - 49$288.611%
50 +$284.052%

*price indicative

RS Stock No.:
285-1793
Mfr. Part No.:
3210 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

30.2mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

30°

Static Load Rating

42.5kN

Internal Clearance

CN

Dynamic Load Rating

51kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

7000rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

Model Number

3210

RoHS Status: Exempt

SKF Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 3210A


This ball bearing is designed for applications where reliability and precision are paramount. With an inside diameter of 50mm and an outside diameter of 90mm, this double row angular contact ball bearing is constructed from high-quality steel. The open type design enhances its versatility in various mechanical systems, making it suitable for a range of industrial applications.

Features & Benefits


• Double row design improves load distribution for increased durability

• Open type facilitates easy lubrication and maintenance

• Steel construction ensures robustness and longevity in use

• High dynamic load rating of 51 kN allows for heavy-duty tasks

• Suitable for applications requiring operational speeds of up to 7000rpm

• Efficiently withstands static loads of up to 42.5 kN

Applications


• Employed in powered machinery for smooth operation

• Utilised in automotive for drivetrain components

• Integrated into robotics for precise movement controls

• Commonly found in manufacturing equipment across various sectors

• Suitable for use in conveyor systems to enable smooth transport

What is the advantage of using an open type design in this bearing?


An open type design allows for straightforward access for lubrication, which can enhance performance and maintenance efficiency, particularly in environments where lubricant application is critical.

How does the dynamic load rating influence its performance?


A dynamic load rating of 51 kN indicates the maximum load the bearing can handle during regular operation, ensuring its reliability under varying operational conditions without failure.

What types of materials are used in the construction of this bearing?


This bearing is constructed from high-grade steel for both the outer and inner components, while the cage is made from sheet metal for optimal lightweight performance while maintaining strength.

In what situations is a double row angular contact ball bearing preferred over a single row?


A double row angular contact ball bearing provides enhanced load capacity and stability for applications with high axial and radial loads, making it ideal for more demanding mechanical settings.

How does the bearing's design benefit its speed capability?


The advanced design and materials used support operational speeds of up to 7000rpm, allowing it to perform effectively in high-speed applications while maintaining stability and reducing wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy