Amphenol ICC, Metral 2.5 mm Pitch Backplane Connector Connector, Straight, 4 Row, 48 Way
- RS Stock No.:
- 798-938
- Mfr. Part No.:
- 88952-161LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
$684.57
(exc. GST)
$753.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $684.57 | $6.846 |
*price indicative
- RS Stock No.:
- 798-938
- Mfr. Part No.:
- 88952-161LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Current | 2A | |
| Orientation | Straight | |
| Voltage | 250V | |
| Number of Rows | 4 | |
| Housing Material | TPE | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61076-4-104 | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Backplane Connector | ||
Number of Contacts 48 | ||
Current 2A | ||
Orientation Straight | ||
Voltage 250V | ||
Number of Rows 4 | ||
Housing Material TPE | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61076-4-104 | ||
Series Metral | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a high-density solution is designed for backplane connectivity, offering exceptional reliability and versatility for various applications, ensuring seamless integration in demanding environments.
Modular design enables flexible configurations for custom applications
250 contacts per 100mm connector length ensures high signal density
Available in 4 and 5 row versions, accommodating various connector sizes
Press-fit and solder-to-board terminations cater to different mounting needs
Dual beam contact design enhances electrical reliability against vibration
Related links
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- TE Connectivity Straight 48 Way
- Amphenol ICC 5 Row, 30 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- TE Connectivity Male 4 Row, 48 Way
- TE Connectivity Right Angle 4 Row, 48 Way
