Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Right Angle, 4 Row, 48 Way, 88946
- RS Stock No.:
- 182-2199
- Mfr. Part No.:
- 88946-112LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2199
- Mfr. Part No.:
- 88946-112LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Pitch | 2.0mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Voltage Rating | 1.0 kV | |
| Termination Method | Press Fit | |
| Series | Metral | |
| Series Number | 88946 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Pitch 2.0mm | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Voltage Rating 1.0 kV | ||
Termination Method Press Fit | ||
Series Metral | ||
Series Number 88946 | ||
- COO (Country of Origin):
- IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit.
Related links
- Amphenol Communications Solutions Straight 24 Way, 85826
- Amphenol ICC Straight 48 Way
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol Communications Solutions Vertical Male
- Amphenol Communications Solutions Vertical Female
- TE Connectivity Right Angle 4 Row, 48 Way
- TE Connectivity Right Angle Male 48 Way
