AXINDUS Ethernet Connector Male, Cat6a 1 Port 1 Way
- RS Stock No.:
- 259-2306
- Mfr. Part No.:
- I4PLEC6AFS
- Brand:
- AXINDUS
Subtotal (1 unit)*
$23.73
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.73 |
*price indicative
- RS Stock No.:
- 259-2306
- Mfr. Part No.:
- I4PLEC6AFS
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO/IEC TR 11801-9901 Ed.1.0 CAT6A, ISO/IEC 11801-3, EN 50173-1, IEC 60603-7-51, IEEE 802.3af/at/bt, TIA/EIA-568-C.2 | |
| Contact Plating | Zinc Alloy, Nickel | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO/IEC TR 11801-9901 Ed.1.0 CAT6A, ISO/IEC 11801-3, EN 50173-1, IEC 60603-7-51, IEEE 802.3af/at/bt, TIA/EIA-568-C.2 | ||
Contact Plating Zinc Alloy, Nickel | ||
- COO (Country of Origin):
- TW
The CAE Groupe CAT.6A-PROFINET RJ45 shielded field plug is suitable for industrial environments and provides tool less assembly and connection. It has 360° shielding for a good mechanical resistance and for high electromagnetic interferences protection.
Wire management bar with EIA/TIA 568B & color Color Code
Locking by nut
Quick and easy wiring
Integrated retention of the protective cap
6.3 to 8.3 mm Accepted cable diameter
- RS Stock No. 2592307
- Mfr. Part No. I4PLST6AFSIP68
Each
$110.43
- RS Stock No. 2592308
- Mfr. Part No. I4PLUGIP68
Each
$65.86
- RS Stock No. 2592293
- Mfr. Part No. I46AFSIP68
Each
$74.32
- RS Stock No. 2383866
- Mfr. Part No. J00029A2001
Each
$30.02
Related links
- AXINDUS Ethernet Connector Male Zamac Shield 1 Port 1 Way
- AXINDUS Ethernet Connector Male Shielded 1 Port 1 Way
- AXINDUS Ethernet Connector Female, Box Mount Zamac Shield 1 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- Siemens SIPLUS NET PB Series Ethernet Connector Male, Horizontal Straight 1 Port 1 Way
- Amphenol Socapex RJF Series Ethernet Connector Male, Cat6 Straight 1 Port 1 Way
- Molex Premise Networks Ethernet Connector Male, Snap-in 1 Port 1 Way
- Telegartner J00029A Series Ethernet Connector Male Cat6a 1 Port 1 Way












