TE Connectivity, 2187658 3.9 mm Pitch High Speed Backplane Connector, Right Angle, 6 Column, 4 Row, 48 Way
- RS Stock No.:
- 787-540
- Mfr. Part No.:
- 2187658-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
$511.02
(exc. GST)
$562.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $511.02 | $102.204 |
*price indicative
- RS Stock No.:
- 787-540
- Mfr. Part No.:
- 2187658-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 4A | |
| Number of Contacts | 48 | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Voltage | 80V | |
| Housing Material | TPE | |
| Pitch | 3.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 2187658 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 4A | ||
Number of Contacts 48 | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Voltage 80V | ||
Housing Material TPE | ||
Pitch 3.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 2187658 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Right-angle receptacle connector is engineered for High speed applications, facilitating reliable interconnectivity in complex daughtercard systems. It excels in delivering superior signal integrity while ensuring minimal electromagnetic interference.
Supports data rates up to 56 Gb/s with excellent noise characteristics
Individual shielded pairs enhance signal integrity and reduce EMI
Optimised PCB footprint design ensures seamless integration
Press-fit technology allows for reliable mating and reduced assembly costs
Related links
- TE Connectivity Straight Female 12 Row, 72 Way
- Amphenol Socapex 8 Column 64 Way
- TE Connectivity Vertical 4 Row, 192 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- ERNI Vertical Male 4 Row, 60 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
