TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 48 Way
- RS Stock No.:
- 173-5578
- Mfr. Part No.:
- 5536501-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$430.20
(exc. GST)
$473.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 24 | $17.925 | $430.20 | - |
| 48 - 72 | $17.478 | $419.47 | 2% |
| 96 + | $17.209 | $413.02 | 3% |
*price indicative
- RS Stock No.:
- 173-5578
- Mfr. Part No.:
- 5536501-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Futurebus+ | |
| Product Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Orientation | Straight | |
| Voltage | 30V ac | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Product Type Backplane Connector | ||
Number of Contacts 48 | ||
Orientation Straight | ||
Voltage 30V ac | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
