L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly, 2.5 ft Polyvinyl Chloride, CPMS Series
- RS Stock No.:
- 297-725
- Mfr. Part No.:
- CPMS15MM-2.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.10
(exc. GST)
$129.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $118.10 |
| 10 + | $108.22 |
*price indicative
- RS Stock No.:
- 297-725
- Mfr. Part No.:
- CPMS15MM-2.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | DB15 | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 2.5ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL, EU RoHS | |
| Series | CPMS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B DB15 | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 2.5ft | ||
Jacket Colour Grey | ||
Standards/Approvals UL, EU RoHS | ||
Series CPMS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com high quality data transfer cable assembly ensures seamless connectivity in various applications, providing reliable performance and exceptional durability. Engineered for optimal data transfer, this cable features a robust construction with 20 AWG stranded tinned copper for enhanced conductivity. The PVC jacket not only shields against environmental factors but also offers a sleek design with a stylish Pantone 445C finish.
Meets regulatory compliance for peace of mind
Optimised for effective data transfer in diverse applications
Compact design allowing for easy management in various setups
Engineered to provide a reliable connection for enhanced performance
Related links
- L-Com Male D-Sub 15-Pin to Female DB15 Cable Assembly CPMS Series
- L-Com Male D-Sub 15-Pin to Male DB15 Cable Assembly CPMS15MF Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly CS2N Series
