Amphenol ICC, METRAL Backplane Connector Connector, Right Angle, 12 Column, 4 Row, 48 Way
- RS Stock No.:
- 785-922
- Mfr. Part No.:
- HM1L42AAP000H6PLF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
$539.03
(exc. GST)
$592.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $539.03 | $10.781 |
*price indicative
- RS Stock No.:
- 785-922
- Mfr. Part No.:
- HM1L42AAP000H6PLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Number of Columns | 12 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | METRAL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Backplane Connector | ||
Number of Contacts 48 | ||
Number of Columns 12 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series METRAL | ||
- COO (Country of Origin):
- IN
The Amphenol ICC vertical receptacle is engineered for reliable connectivity in mezzanine applications, accommodating various system architectures with a robust design that adheres to Future bus+ standards.
Modular design available in multiple module configurations for versatile applications
High contact density offers a Compact solution with 250 contacts per 100 mm
Press-fit termination caters to distinct application requirements with robust integration
Dual beam contact design enhances electrical reliability, optimising performance in demanding conditions
Available locating pegs ensure precise connector positioning on PCBs
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Straight 48 Way
- Amphenol ICC 5 Row, 30 Way
- Amphenol ICC Straight Female 4 Row, 24 Way
- Amphenol ICC Right Angle Female, 6
- TE Connectivity Right Angle 4 Row, 48 Way
- Amphenol Communications Solutions Right Angle 48 Way, 88946
