Amphenol ICC, Metral 3.55 mm Pitch Backplane Connector Backplane Connector, 5 Row, 30 Way

Subtotal (1 bag of 200 units)*

$581.96

(exc. GST)

$640.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$581.96$2.91

*price indicative

RS Stock No.:
798-942
Mfr. Part No.:
89055-111LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Backplane Connector Type

Backplane Connector

Product Type

Backplane Connector

Number of Contacts

30

Number of Rows

5

Housing Material

LCP

Pitch

3.55mm

Standards/Approvals

RoHS Compliant

Series

Metral

COO (Country of Origin):
IN
The Amphenol ICC multi-module shroud is designed for compatibility with Metral connector systems. This component facilitates easy integration while enhancing usability and flexibility across various applications.

Available in both single and multi-module configurations for versatile usage

Offers forced-fit connection on vertical headers and receptacles without the need for mounting hardware

Features a seating mechanism for coding keys, ensuring proper alignment

Provides simple identification options for different module arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy