EDAC, 516 3.81 mm Pitch Rectangular Connector, Straight Female, 56 Way
- RS Stock No.:
- 910-8374
- Mfr. Part No.:
- 516-056-000-202
- Brand:
- EDAC
Get a bulk buy discount
Add 15 more to save $9.30
View bulk pricing optionsSubtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.19 | - |
| 15 - 49 | $24.57 | $9.30 |
| 50 - 99 | $24.05 | $57.00 |
| 100 + | $22.99 | $220.00 |
*price indicative
- RS Stock No.:
- 910-8374
- Mfr. Part No.:
- 516-056-000-202
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 56 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Voltage | 2kV ac | |
| Connector Gender | Female | |
| Housing Material | DAP | |
| Pitch | 3.81mm | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Rectangular Connector | ||
Number of Contacts 56 | ||
Current 8.5A | ||
Orientation Straight | ||
Voltage 2kV ac | ||
Connector Gender Female | ||
Housing Material DAP | ||
Pitch 3.81mm | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 516 | ||
- COO (Country of Origin):
- CN
Rack and Panel Receptacle Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
- RS Stock No. 9108406
- Mfr. Part No. 516-120-000-202
Each
$26.51
- RS Stock No. 9108386
- Mfr. Part No. 516-056-000-321
Each
$45.70
- RS Stock No. 2599625
- Mfr. Part No. 516-056-000-401
Each
$29.04
- RS Stock No. 9108342
- Mfr. Part No. 516-020-000-101
Each
$26.53












