TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Male, Straight, 4 Row, 48 Way

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-7787
Mfr. Part No.:
5536504-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Futurebus+

Gender

Male

Number of Contacts

48

Number of Rows

4

Body Orientation

Straight

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Voltage Rating

30 V ac

Termination Method

Press-In

Series

Z-PACK

Related links