ABB Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, Contact Block, DIN, 2 A, 690V, 1SBN010140R1131
- RS Stock No.:
- 262-4465
- Mfr. Part No.:
- 1SBN010140R1131
- Brand:
- ABB
Subtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.79 |
*price indicative
- RS Stock No.:
- 262-4465
- Mfr. Part No.:
- 1SBN010140R1131
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | Contact Block | |
| Contact Current | 2A | |
| Mount Type | DIN | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 3600Cycles | |
| Mounting Location | Front | |
| Standards/Approvals | DNV-GL, GL, EAC, IEC 60947-5-1, IEC 60947-1, IEC 60529, CB, RINA, CCC, EU 2011/65/EU, RMRS, CQC, cUL, UL, BV, CE, RoHS, ABS, UKCA, GOST, UL/CSA, LR, EN 60529 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series Contact Block | ||
Contact Current 2A | ||
Mount Type DIN | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 6A | ||
Mechanical Durability 3600Cycles | ||
Mounting Location Front | ||
Standards/Approvals DNV-GL, GL, EAC, IEC 60947-5-1, IEC 60947-1, IEC 60529, CB, RINA, CCC, EU 2011/65/EU, RMRS, CQC, cUL, UL, BV, CE, RoHS, ABS, UKCA, GOST, UL/CSA, LR, EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
ABB Contact Block Series Auxiliary Contact Block, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1131
This auxiliary contact Block provides additional switching contacts for control circuits in industrial electrical systems, mounted at the front of equipment to extend signalling and interlock functionality. It is designed for integration with motor starters and contactor assemblies where compact, front-accessed auxiliary contacts are required.
Features and Benefits:
• 4P configuration offering three normally open and one normally closed contact for versatile interlocking
• Rated for 6 A operational current to manage auxiliary circuit loads effectively
• 690 V-rated insulation voltage to suit high-voltage control environments
• Screw terminals enabling secure conductor connections and straightforward wiring
• Mechanical life of 3,600 cycles reducing maintenance intervals in repetitive operations
• Conforms to IEC 60947-5-1 for compatibility with standard control gear requirements
• Rated for 6 A operational current to manage auxiliary circuit loads effectively
• 690 V-rated insulation voltage to suit high-voltage control environments
• Screw terminals enabling secure conductor connections and straightforward wiring
• Mechanical life of 3,600 cycles reducing maintenance intervals in repetitive operations
• Conforms to IEC 60947-5-1 for compatibility with standard control gear requirements
Applications
• Suitable for extending contactor functionality in motor starters
• Ideal for status signalling in automation control panels
• Used with DIN rail-mounted contactors in industrial switchgear
• Can be used for interlock circuits in machinery safety arrangements
• Ideal for status signalling in automation control panels
• Used with DIN rail-mounted contactors in industrial switchgear
• Can be used for interlock circuits in machinery safety arrangements
What mounting orientation does it require for installation?
It is front-mounted to fit on the front of compatible control devices, allowing access without rear clearance.
How does Terminal type affect field wiring?
Screw terminals permit firm clamping of conductors and are compatible with common ferrules and stranded cable techniques.
Which environmental or certification standards does it meet for industrial use?
It holds multiple approvals across international standards including IEC 60947-1 and EN 60529 classifications, supporting use in regulated installations.
How many switching elements are available for control logic expansion?
The Block provides four contacts arranged as three normally open and one normally closed to support both signalling and interlocking functions.
Related links
- ABB Auxiliary Contact Block 1 NC Front 690V, 1SBN010111R1001
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1131
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1231
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1031
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC DIN Rail 690V, LA1KN31M
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213