ABB Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, 1SBN01, Front, 4 A, 690V, 1SBN010042R1031
- RS Stock No.:
- 259-6027
- Mfr. Part No.:
- 1SBN010042R1031
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$159.33
(exc. GST)
$175.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $159.33 | $79.665 |
*price indicative
- RS Stock No.:
- 259-6027
- Mfr. Part No.:
- 1SBN010042R1031
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 1SBN01 | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Operational Current Ie | 2A | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | UL/CSA A600 Q300 Pilot Duty, EU Directive 2011/65/EU (RoHS Status) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 3 NO/1 NC | ||
Series 1SBN01 | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Operational Current Ie 2A | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals UL/CSA A600 Q300 Pilot Duty, EU Directive 2011/65/EU (RoHS Status) | ||
- COO (Country of Origin):
- CZ
ABB CA5-31ERT Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010042R1031
This auxiliary contact Block provides additional switching contacts to complement control devices in electrical systems. Designed for front mounting, it integrates with control panels and contactor assemblies to expand contact configurations without altering primary devices. The unit supports mixed normally open and normally closed arrangements for auxiliary signalling and interlock functions.
Features and Benefits:
• 4P configuration delivers four contact poles for expanded control
• 3NO/1NC arrangement enables combined signalling and safety interlocks
• Screw Terminal connection simplifies secure wiring terminations
• Rated insulation voltage 690V allows use in high-voltage control circuits
• Contact current 4A supports moderate auxiliary load switching
• Operational current Ie 2A limits continuous pilot duty switching to specified level
• 3NO/1NC arrangement enables combined signalling and safety interlocks
• Screw Terminal connection simplifies secure wiring terminations
• Rated insulation voltage 690V allows use in high-voltage control circuits
• Contact current 4A supports moderate auxiliary load switching
• Operational current Ie 2A limits continuous pilot duty switching to specified level
Applications
• Suitable for remote signalling in industrial contactor panels
• Ideal for interlock arrangements in motor control systems
• Used with PLC inputs for status feedback of power devices
• Can be used for auxiliary switching in automation cabinets
• Suitable for replacing worn auxiliary contacts in existing assemblies
• Ideal for interlock arrangements in motor control systems
• Used with PLC inputs for status feedback of power devices
• Can be used for auxiliary switching in automation cabinets
• Suitable for replacing worn auxiliary contacts in existing assemblies
What mounting method is required for installation?
It is designed for front mounting so it attaches to the face of compatible control devices to align contacts and maintain panel accessibility.
What Terminal style is provided for wiring?
Connections are MADE via screw terminals to ensure firm conductor retention and straightforward field wiring.
How does the contact arrangement support control logic?
The mixed configuration of three normally open and one normally closed contact permits combined signalling and fail-safe circuits within a Compact auxiliary block.
What duty ratings relate to pilot applications?
The contact blocks operational current is specified at 2A, with switching capacity for contact current up to 4A, aligning it with typical pilot duty requirements.
Which electrical insulation level does it meet for application planning?
The unit is specified with a rated insulation voltage of 690V, informing selection for higher-voltage control environments.
- RS Stock No. 2596030
- Mfr. Part No. 1SBN010042R1131
1 Box of 2
$159.33
- RS Stock No. 2596025
- Mfr. Part No. 1SBN010040R1331
1 Box of 2
$141.77
- RS Stock No. 2596024
- Mfr. Part No. 1SBN010040R1231
1 Box of 2
$145.32
- RS Stock No. 2596022
- Mfr. Part No. 1SBN010040R1113
1 Box of 2
$152.98
Related links
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1113
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1040
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1131
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1131
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1231
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1031
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213











