ABB Auxiliary Contact Block, 2 Contact, 1NC + 1NO, DIN
- RS Stock No.:
- 262-4460
- Mfr. Part No.:
- 1SBN010111R1001
- Brand:
- ABB
1 / 1
Subtotal (1 unit)**
$39.07
(exc. GST)
$42.98
(inc. GST)
On back order for despatch 10/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $39.07 |
**price indicative
- RS Stock No.:
- 262-4460
- Mfr. Part No.:
- 1SBN010111R1001
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Number of Contacts | 2 | |
Normal State Configuration | 1NC + 1NO | |
Mounting Style | DIN | |
Contact Current Rating | 2 A | |
Select all | ||
---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style DIN | ||
Contact Current Rating 2 A | ||
Related links
- Siemens Auxiliary Switch Block 1NC DIN, SIRIUS 3RT19262
- ABB Auxiliary Contact Block 1NC + 1NO CAL5-11 CAL5
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount 1SBN01
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount CAL4
- ABB Auxiliary Contact Block 1NC + 1NO CAL18 CAL18
- ABB Auxiliary Contact Block 1NC Front Mount, Accessories AF < 100A 1SBN01
- Siemens Contactor Terminal Block 1NC + 1NO SIRIUS 3RT23
- Siemens Contactor Terminal Block 1NC + 1NO SIRIUS 3RT2