ABB Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, 1SBN01, Front, 4 A, 690V, 1SBN010040R1231
- RS Stock No.:
- 259-6024
- Mfr. Part No.:
- 1SBN010040R1231
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$145.32
(exc. GST)
$159.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.32 | $72.66 |
*price indicative
- RS Stock No.:
- 259-6024
- Mfr. Part No.:
- 1SBN010040R1231
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 1SBN01 | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 2A | |
| Mounting Location | Front | |
| Rated Insulation Voltage Ui | 600V | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series 1SBN01 | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 2A | ||
Mounting Location Front | ||
Rated Insulation Voltage Ui 600V | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- CZ
ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, 600V Rated Insulation Voltage - 1SBN010040R1231
This auxiliary contact Block provides supplementary switching contacts for control circuits, designed for front mounting to expand functionality of primary devices. It is configured to change contact states to signal or interlock other equipment within automation and electrical control assemblies.
Features and Benefits:
• 3NO1NC arrangement enables versatile signalling combinations
• Rated for 690V to handle high-voltage control circuits
• 4A contact capacity supports moderate current auxiliary loads
• 4P configuration allows multi-pole switching in one unit
• Mechanical endurance of 10Mcycles ensures long service intervals
• Screw Terminal connections permit secure, field-friendly wiring
• Rated for 690V to handle high-voltage control circuits
• 4A contact capacity supports moderate current auxiliary loads
• 4P configuration allows multi-pole switching in one unit
• Mechanical endurance of 10Mcycles ensures long service intervals
• Screw Terminal connections permit secure, field-friendly wiring
Applications
• Suitable for adding auxiliary signalling to contactors and relays
• Ideal for industrial automation control panels requiring additional contacts
• Used with motor control centres to provide status feedback
• Can be used for safety interlocks in manufacturing equipment
• Suitable for electrical distribution units needing extra auxiliary switching
• Ideal for industrial automation control panels requiring additional contacts
• Used with motor control centres to provide status feedback
• Can be used for safety interlocks in manufacturing equipment
• Suitable for electrical distribution units needing extra auxiliary switching
What nominal insulation does it provide for separation between circuits?
Insulation is rated at 600V, providing defined electrical separation between poles and adjacent circuits for control-system design.
How is the unit mounted to primary devices in a control rack?
It is designed for front mounting, allowing attachment directly to the front face of compatible control components for Compact installation.
What approvals support use in North American and international environments?
The component holds UL and CSA approvals, which align it with recognised safety standards for electrical equipment.
What operational switching current should be expected during normal use?
The operational current Ie is 2A, indicating typical continuous switching capability under rated conditions.
What type of Terminal facilitates wiring and maintenance?
Termination is by screw terminals, providing robust clamping for conductors and straightforward servicing.
Related links
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1131
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1240
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1131