Schneider Electric Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, LA1K, DIN Rail, 110 A, 690V, LA1KN31M
- RS Stock No.:
- 211-2554
- Mfr. Part No.:
- LA1KN31M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.05
(exc. GST)
$40.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.05 |
*price indicative
- RS Stock No.:
- 211-2554
- Mfr. Part No.:
- LA1KN31M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | LA1K | |
| Mount Type | DIN Rail | |
| Contact Current | 110A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 3 NO/1 NC | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 5Mcycles | |
| Minimum Load | 5mA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947 BS 5424 VDE 0660 EN 50012 NF C 63-110 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series LA1K | ||
Mount Type DIN Rail | ||
Contact Current 110A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 3 NO/1 NC | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Mechanical Durability 5Mcycles | ||
Minimum Load 5mA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947 BS 5424 VDE 0660 EN 50012 NF C 63-110 | ||
- COO (Country of Origin):
- FR
The Schneider Electric LA1 series TeSys K - Auxiliary contact block - 3 NO + 1 NC, instantaneous contact operation, front mounting with screw-clamp terminals.
Instantaneous contact operation
Front mounting
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DZ40
- Schneider Electric Auxiliary Contact 1 NO/3 NC DIN Rail 10 A LA1KN13
- Schneider Electric Auxiliary Contact 4 NC DIN Rail 10 A LA1KN04
- Schneider Electric Auxiliary Contact Block 2 NO DIN Rail 125V ac, LA1DX20
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1KN023
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 10 A LA1KN20
