ABB Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, 1SBN01, Front, 4 A, 690V, 1SBN010042R1131
- RS Stock No.:
- 259-6030
- Mfr. Part No.:
- 1SBN010042R1131
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$159.33
(exc. GST)
$175.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $159.33 | $79.665 |
*price indicative
- RS Stock No.:
- 259-6030
- Mfr. Part No.:
- 1SBN010042R1131
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | 1SBN01 | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Operational Current Ie | 2A | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | EN 60529, acc. to IEC 60529, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 3 NO/1 NC | ||
Series 1SBN01 | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Operational Current Ie 2A | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals EN 60529, acc. to IEC 60529, IEC 60947-1 | ||
- COO (Country of Origin):
- CZ
ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, Front Mount Type - 1SBN010042R1131
This auxiliary contact Block provides additional switching contacts for control circuits, designed for front mounting on contactors and similar devices. It offers a mix of normally open and normally closed contacts to extend signalling and interlock functions within automation and electrical installations, complying with recognised ingress and switchgear standards for industrial environments.
Features and Benefits:
• 3NO1NC contact arrangement enables versatile signalling options
• Four-pole configuration supports multi-circuit switching
• 4A contact rating permits low-power control loads
• 690V rated insulation suits high-voltage control circuits
• Screw terminals allow secure, conventional wiring connections
• Front-mount design simplifies retrofitting and panel access
• Four-pole configuration supports multi-circuit switching
• 4A contact rating permits low-power control loads
• 690V rated insulation suits high-voltage control circuits
• Screw terminals allow secure, conventional wiring connections
• Front-mount design simplifies retrofitting and panel access
Applications
• Suitable for extending contactor signalling in motor control panels
• Ideal for interlock functions in automation assemblies
• Used with control relays requiring additional auxiliary contacts
• Can be used for status feedback in electrical distribution gear
• Useful in retrofits where front-mounted accessories are required
• Ideal for interlock functions in automation assemblies
• Used with control relays requiring additional auxiliary contacts
• Can be used for status feedback in electrical distribution gear
• Useful in retrofits where front-mounted accessories are required
What is the electrical endurance for frequent switching applications?
The contact Block is rated for continuous insulation at 690V and a contact current of 4A, making it appropriate for repetitive low-power control operations under specified switching cycles.
How is the unit attached to a primary device in an installation?
It is designed for front mounting, enabling direct attachment at the front of compatible contactors to add auxiliary contacts without altering the main device footprint.
Which standards relate to its environmental protection and switchgear compatibility?
It meets the referenced EN 60529 for ingress considerations and is specified in accordance with IEC 60947-1 for low-voltage switchgear requirements.
What Terminal type should installers expect when wiring control circuits?
Connections are MADE via screw terminals, permitting orthodox conductor termination and straightforward on-site wiring.
How many separate electrical circuits can be controlled simultaneously?
The Block provides four contacts in total, arranged to handle multiple signalling or interlock circuits in a Compact accessory.
- RS Stock No. 2596027
- Mfr. Part No. 1SBN010042R1031
1 Box of 2
$159.33
- RS Stock No. 2596025
- Mfr. Part No. 1SBN010040R1331
1 Box of 2
$141.77
- RS Stock No. 2596024
- Mfr. Part No. 1SBN010040R1231
1 Box of 2
$145.32
- RS Stock No. 2596022
- Mfr. Part No. 1SBN010040R1113
1 Box of 2
$152.98
Related links
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1231
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1240
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1113










