ABB Auxiliary Contact Block, 4 Contact, 1NC + 3NO, 1SBN01, Front, 4 A, 690V, 1SBN010040R1213
- RS Stock No.:
- 259-6023
- Mfr. Part No.:
- 1SBN010040R1213
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$127.99
(exc. GST)
$140.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.99 | $63.995 |
*price indicative
- RS Stock No.:
- 259-6023
- Mfr. Part No.:
- 1SBN010040R1213
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1NC + 3NO | |
| Series | 1SBN01 | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 6A | |
| Mounting Location | Front | |
| Standards/Approvals | UL/CSA, EU Directive 2011/65/EU, IEC 60947-5-1, VDE 0110 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1NC + 3NO | ||
Series 1SBN01 | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 6A | ||
Mounting Location Front | ||
Standards/Approvals UL/CSA, EU Directive 2011/65/EU, IEC 60947-5-1, VDE 0110 | ||
- COO (Country of Origin):
- CZ
ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010040R1213
This auxiliary contact Block provides supplementary switching contacts for control and signalling functions in industrial electrical assemblies. Designed for front mounting, it interfaces with primary switching devices to extend monitoring and interlock capabilities while operating within low-power control circuits.
Features and Benefits:
• Four contacts combining one normally open and three normally closed for versatile logic arrangements
• Screw Terminal connection enabling secure field wiring and straightforward installation
• Rated for 4A switching current to manage small control loads reliably
• Operational current capability of 6A for defined control circuit performance
• Insulation rating of 690V to maintain separation in higher-voltage systems
• Mechanical endurance of 10M cycles supporting frequent actuation in automated systems
• Screw Terminal connection enabling secure field wiring and straightforward installation
• Rated for 4A switching current to manage small control loads reliably
• Operational current capability of 6A for defined control circuit performance
• Insulation rating of 690V to maintain separation in higher-voltage systems
• Mechanical endurance of 10M cycles supporting frequent actuation in automated systems
Applications
• Suitable for auxiliary signalling in motor control centres
• Ideal for interlock circuits in automation panels
• Used with contactors to expand contact configurations
• Can be used for status feedback to PLC inputs
• Suitable for retrofit front-mounting on existing control gear
• Ideal for interlock circuits in automation panels
• Used with contactors to expand contact configurations
• Can be used for status feedback to PLC inputs
• Suitable for retrofit front-mounting on existing control gear
What mounting method does it support for panel integration?
It is intended for front mounting, allowing placement directly on the actuator Interface of compatible devices.
Which Terminal type is available for electrical connection?
Connections are provided via screw terminals, facilitating solid conductor clamping and routine maintenance access.
How does its contact arrangement suit control logic needs?
The mix of one normally open and three normally closed contacts enables combined make/break functions for control and safety interlocks.
What standards define its electrical and safety characteristics?
It conforms to IEC 60947-5-1 and also meets VDE and regional UL/CSA directives for its category.
How does its rated insulation and current values affect selection?
With a 690V insulation rating and defined switching/current capacities, it is appropriate where higher insulation and modest control currents are required.
Related links
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1131
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1113
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1231
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1040
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1240