Werma BWM 853 Series Red Beacon 230V ac Steady Base, LED Bulb, IP67, IP66
- RS Stock No.:
- 746-5016
- Distrelec Article No.:
- 133-66-803
- Mfr. Part No.:
- 853.100.60
- Brand:
- Werma
Subtotal (1 unit)*
$212.77
(exc. GST)
$234.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.77 |
*price indicative
- RS Stock No.:
- 746-5016
- Distrelec Article No.:
- 133-66-803
- Mfr. Part No.:
- 853.100.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 80mA | |
| Current Type | AC | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | BWM 853 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 80mA | ||
Current Type AC | ||
Mount Type Base | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series BWM 853 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Red LED Beacon, Surface and Wall Mount, 230V AC - BWM 853 Series - 853.100.60
Use this WERMA red beacon to help keep workers safe from hazards in your industrial workspace. The LED bulb is bright and highly visible for a clear warning signal. It's also energy-efficient and long-lasting to reduce power consumption and maintenance time. Thanks to its innovative clip-on connectors, it's simple to extend the unit by adding yellow (746-5013) and green (746-5019) beacons from the WERMA BMW 853 series. Use it to make a traffic light system for streamlining automated processes or regulating entries and exits. An IP66 (ingress protection) rating means it's protected in dusty and wet environments.
Features and Benefits
• Designed for wall, ceiling or surface mounting for greater versatility
• Self-sealing cable entry membranes, nut-free threads and quick-release screws for simple installation
• Wide operating temperature range of -25°C to +50°C for use in a variety of environments
Application Information
• Access control
• Automotive industry
• Logistics and shipping
How do I mount this beacon on a wall?
Drill two holes through the fixing bracket and fasten it securely to the wall. Then use the snap-on fitting to quickly mount the beacon.
Related links
- Werma BWM 853 Series Green Steady Beacon 230V ac Ceiling IP67, IP66
- Werma BWM 853 Series Clear Steady Beacon 24V dc IP67, IP66
- Werma BWM 853 Series Red Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Red Double Flashing Beacon 230V ac Base IP66
- Werma BWM 853 Series Yellow Steady Beacon 230V ac IP66, IP67
- Werma BWM 853 Series Clear Steady Beacon 230V ac IP66, IP67
- Werma BWM 853 Series Yellow Steady Beacon 24V dc Base IP66
- Werma BWM 853 Series Green Steady Beacon 24V dc Base IP66
