ABB Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, 1SBN01, Front, 4 A, 690V, 1SBN010155R1011
- RS Stock No.:
- 259-6032
- Mfr. Part No.:
- 1SBN010155R1011
- Brand:
- ABB
Subtotal (1 unit)*
$46.49
(exc. GST)
$51.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.49 |
*price indicative
- RS Stock No.:
- 259-6032
- Mfr. Part No.:
- 1SBN010155R1011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 1SBN01 | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 690V | |
| Mounting Location | Right, Front, Left | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 3600Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | BSS 7239, ASTM E 1354, ASTM E 662, NF F 16-101 / NF F 16-102, EN 45545, ASTM E 162 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 1SBN01 | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 690V | ||
Mounting Location Right, Front, Left | ||
Operational Current Ie 6A | ||
Mechanical Durability 3600Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals BSS 7239, ASTM E 1354, ASTM E 662, NF F 16-101 / NF F 16-102, EN 45545, ASTM E 162 | ||
- COO (Country of Origin):
- PL
ABB CA4-11ERT Series Auxiliary Contact Block, 6A Contact Current, 690V Rated Insulation Voltage - 1SBN010155R1011
This auxiliary contact Block provides supplementary switching contacts for use alongside contactors in automation and electrical installations. It is designed for front mounting and can be positioned on the right, left or front of the host device to extend control logic and signal feedback capabilities. The unit is intended for applications that require discrete contact status signalling within industrial control systems.
Features and Benefits:
• 1NO1NC arrangement gives both make and break feedback
• Rated for 6A operational current supports moderate control circuits
• 690V insulation rating enables use in high-voltage panels
• Screw terminals ensure secure, tool-tight electrical connections
• 2P configuration allows switching of two poles for versatile control
• Mechanical life of 3600 cycles reduces maintenance frequency
• Rated for 6A operational current supports moderate control circuits
• 690V insulation rating enables use in high-voltage panels
• Screw terminals ensure secure, tool-tight electrical connections
• 2P configuration allows switching of two poles for versatile control
• Mechanical life of 3600 cycles reduces maintenance frequency
Applications
• Suitable for adding signalling contacts to contactors in motor control panels
• Ideal for inclusion in control cabinets for building services automation
• Used with electrical safety interlocks to monitor contactor position
• Can be used for auxiliary switching in railway and rolling stock systems where standards apply
• Ideal for inclusion in control cabinets for building services automation
• Used with electrical safety interlocks to monitor contactor position
• Can be used for auxiliary switching in railway and rolling stock systems where standards apply
What contact arrangement does it provide for control circuits?
It offers one normally open and one normally closed contact to deliver both positive and negative switching signals for auxiliary logic.
How is the unit mounted on a contactor?
The device is designed for front mounting and can be attached on the right, left or directly to the front face of compatible contactors to align with existing terminals.
Which Terminal connection method is used for wiring?
Connections are MADE via screw-type terminals that provide a robust clamped conductor suitable for field wiring and rework.
What approvals relate to use in transport or fire-sensitive environments?
The item holds approvals that include EN45545, indicating suitability for applications requiring that specific fire-safety standard.
Related links
- ABB Auxiliary Contact Block 1 NO/1 NC Side 690V, 1SBN011421R1008
- ABB Auxiliary Contact Block 1 NO/1 NC Side 690V, 1SBN010020R1011
- ABB Auxiliary Contact Block 1 NO/1 NC Front 1SFN010720R1011 CAL18-11
- ABB Auxiliary Contact Block 1 NO/1 NC Side 690V, 1SBN010120T1011 CAL4-11-T
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010140R1031
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1004
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1104
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1204 CA4-04N