ABB Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, CA4-22E, DIN, 2 A, 690V, 1SBN010140R1022
- RS Stock No.:
- 262-4461
- Distrelec Article No.:
- 302-42-231
- Mfr. Part No.:
- 1SBN010140R1022
- Brand:
- ABB
Subtotal (1 unit)*
$69.54
(exc. GST)
$76.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.54 |
*price indicative
- RS Stock No.:
- 262-4461
- Distrelec Article No.:
- 302-42-231
- Mfr. Part No.:
- 1SBN010140R1022
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | CA4-22E | |
| Mount Type | DIN | |
| Contact Current | 2A | |
| Terminal Type | Screw | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 6kV | |
| Operational Current Ie | 2A | |
| Standards/Approvals | RoHS, IEC 60947-5-1, UL/CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series CA4-22E | ||
Mount Type DIN | ||
Contact Current 2A | ||
Terminal Type Screw | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 6kV | ||
Operational Current Ie 2A | ||
Standards/Approvals RoHS, IEC 60947-5-1, UL/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
ABB CA4 Series Auxiliary Contact Block, 2A Contact Current Rating, 4P Pole and Throw Configuration - 1SBN010140R1022
This auxiliary contact block is a 4-pole device designed for front mounting in industrial settings. Compact yet robust, it features screw terminals for easy connectivity. Weighing just 0.055 kg and with dimensions of 43mm in width and height, this product ensures efficient space utilisation while maintaining reliability.
Features & Benefits
• 4-pole design for versatile connection options
• 2N.C. and 2N.O. configuration for flexible control
• Rated for 2A contact current supporting diverse applications
• Designed for DIN mounting to fit standard assemblies
• Suitable for standard industrial environments
• Built to comply with IEC and UL standards for safety
Applications
• Used with AF09, AF26 contactors for expanded functionality
• Ideal for automation and control systems in industrial settings
• Suitable for enhancing electrical distribution systems
What is the significance of the 2N.C. and 2N.O. configuration?
This configuration allows for simultaneous control of both normally closed and normally open circuits, facilitating more complex electrical setups while ensuring operational flexibility.
How does the 2A contact current rating influence usage?
The 2A rating ensures that the block can handle typical operational loads effectively in various environments, making it suitable for a range of applications without the risk of overheating.
What are the main advantages of using screw terminals in this product?
Screw terminals provide a secure connection that is easy to work with, allowing for straightforward installation and maintenance, thereby enhancing overall reliability in critical applications.
Related links
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1022 CA4-22E
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010140R1222
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010140R1122
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1222 CA4-22N
- ABB Auxiliary Contact 2 NC/2 NO Front 600 V dc 1SBN010140R1322 CA4-22U
- ABB Auxiliary Contact 2 NC/2 NO Front 690V ac, 1SBN010140R1122 CA4-22M
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010140R1040