Texas Instruments Audio, 14-Pin, 2.5W PDIP LM380N/NOPB

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$51.13

(exc. GST)

$56.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$2.045$51.13

*price indicative

RS Stock No.:
197-7275
Mfr. Part No.:
LM380N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio

Product Type

Audio Amplifier

Application

Speaker

Output Power

2.5W

Amplifier Class

Class A-B

Mount Type

Through Hole

Number of Channels

1

Package Type

PDIP

Pin Count

14

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

100kHz

Length

10.16mm

Standards/Approvals

No

Width

6.6mm

Series

LM380

Height

8.26mm

Minimum Supply Voltage

22V

Maximum Supply Voltage

22V

Maximum Operating Temperature

70°C

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy