Texas Instruments, 2-Channel Audio, 16-Pin PDIP PGA2310PA

This image is representative of the product range

Subtotal (1 unit)*

$59.35

(exc. GST)

$65.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.35

*price indicative

Packaging Options:
RS Stock No.:
461-9282
Mfr. Part No.:
PGA2310PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier IC

Amplifier Type

Audio

Application

High Fidelity Audio Equipment

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

2

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40°C

Width

6.35mm

Standards/Approvals

RoHS, REACH

Length

19.3mm

Height

4.57mm

Series

PGA

Maximum Operating Temperature

85°C

Automotive Standard

No

Special Audio Amplifiers, Texas Instruments


Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy