STMicroelectronics, 5-Channel Linear, Voltage Regulator, 2.2 A, 37V, TO-220 3-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 140 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.73$7.30

*price indicative

RS Stock No.:
860-7286
Distrelec Article No.:
304-44-841
Mfr. Part No.:
LM317BT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Linear

Number of Outputs

5

Output Voltage

37V

Line Regulation

0.07 %/V

Load Regulation

70 mV

Mount Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Current

2.2A

Output Type

Adjustable

Switching Regulator

No

Width

4.6mm

Standards/Approvals

RoHS

Height

15.75mm

Length

10.4mm

Series

LM317

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

LM217/LM317 Linear Voltage Regulator, STMicroelectronics


The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation

Safe operational area protection

Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy