STMicroelectronics L7805CP, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 296-756
- Mfr. Part No.:
- L7805CP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$1.87
(exc. GST)
$2.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 961 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.87 |
*price indicative
- RS Stock No.:
- 296-756
- Mfr. Part No.:
- L7805CP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Series | L78xx | |
| Standards/Approvals | RoHS | |
| Height | 9.3mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Series L78xx | ||
Standards/Approvals RoHS | ||
Height 9.3mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7805CV Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7905CV Voltage Regulator -5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7805FA Voltage Regulator 5 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7912CP Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37 V, TO-220 3-Pin
