Texas Instruments Audio Power Amplifier, 8-Pin, 0.7W PDIP LM386N-3/NOPB
- RS Stock No.:
- 100-5935
- Mfr. Part No.:
- LM386N-3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$51.00
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 23 November 2026
- Plus 160 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $1.275 | $51.00 |
*price indicative
- RS Stock No.:
- 100-5935
- Mfr. Part No.:
- LM386N-3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 0.7W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Series | LM386 | |
| Height | 8.26mm | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 0.7W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
GBP - Gain Bandwidth Product 300kHz | ||
Width 6.6mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Series LM386 | ||
Height 8.26mm | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
- RS Stock No. 1244528
- Mfr. Part No. LM386N-3/NOPB
Each (In a Pack of 10)
$1.215
- RS Stock No. 1977121
- Mfr. Part No. DRV134PA
Each (In a Pack of 2)
$9.75
- RS Stock No. 1977120
- Mfr. Part No. DRV134PA
Each (In a Tube of 50)
$7.457
- RS Stock No. 2088595
- Mfr. Part No. LM386MX-1/NOPB
Each (In a Pack of 10)
$0.979
Related links
- Texas Instruments Audio Power Amplifier 0.7W PDIP
- Texas Instruments Audio Power Amplifier 1W MDIP
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Power Amplifier 1.25W PDIP
- Texas Instruments Power Amplifier 1.25W PDIP LM386N-1/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB








