Texas Instruments Audio Power Amplifier, 11-Pin, 68W MLPP LM3886T/NOPB
- RS Stock No.:
- 534-2955
- Mfr. Part No.:
- LM3886T/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$25.36
(exc. GST)
$27.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.36 |
*price indicative
- RS Stock No.:
- 534-2955
- Mfr. Part No.:
- LM3886T/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 68W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | MLPP | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -20°C | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Height | 10.69mm | |
| Series | LM3886 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 20.02mm | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 84V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 68W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type MLPP | ||
Pin Count 11 | ||
Minimum Operating Temperature -20°C | ||
GBP - Gain Bandwidth Product 8MHz | ||
Height 10.69mm | ||
Series LM3886 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 20.02mm | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 84V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 68W MLPP
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 7.5W SOIC
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 0.7W PDIP
