Texas Instruments Audio Power Amplifier, 8-Pin, 2.5W MDIP LM380N-8/NOPB
- RS Stock No.:
- 535-9464
- Mfr. Part No.:
- LM380N-8/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.26
(exc. GST)
$20.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.652 | $18.26 |
| 25 + | $3.008 | $15.04 |
*price indicative
- RS Stock No.:
- 535-9464
- Mfr. Part No.:
- LM380N-8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 2.5W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Height | 8.26mm | |
| Series | LM380 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Maximum Supply Voltage | 22V | |
| Minimum Supply Voltage | 12V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 2.5W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type MDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
GBP - Gain Bandwidth Product 100MHz | ||
Height 8.26mm | ||
Series LM380 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Maximum Supply Voltage 22V | ||
Minimum Supply Voltage 12V | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 2.5W MDIP
- Texas Instruments Audio Power Amplifier 1W MDIP
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio Power Amplifier 0.7W PDIP
- Texas Instruments Audio Power Amplifier 0.32W SOIC
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 0.325W SOIC
