Texas Instruments Audio, 14-Pin, 2.5W PDIP LM380N/NOPB

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$14.85

(exc. GST)

$16.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
  • Plus 440 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.97$14.85

*price indicative

RS Stock No.:
197-7277
Mfr. Part No.:
LM380N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Speaker

Output Power

2.5W

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

1

Package Type

PDIP

Pin Count

14

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

100kHz

Width

6.6mm

Height

8.26mm

Standards/Approvals

No

Series

LM380

Length

10.16mm

Maximum Supply Voltage

22V

Minimum Supply Voltage

22V

Automotive Standard

No

Maximum Operating Temperature

70°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy