- RS Stock No.:
- 463-280
- Mfr. Part No.:
- 1N5352BG
- Brand:
- onsemi
130 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.642
(exc. GST)
$0.706
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.642 | $6.42 |
250 - 1240 | $0.63 | $6.30 |
1250 + | $0.519 | $5.19 |
*price indicative |
- RS Stock No.:
- 463-280
- Mfr. Part No.:
- 1N5352BG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | 017AA-01 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 75mA |
Maximum Zener Impedance | 2.5Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- ON Semiconductor, 120V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 12V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 18V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 22V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA