Texas Instruments Audio Power Amplifier, 8-Pin, 0.325W SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8594
Mfr. Part No.:
LM386MX-1/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Output Power

0.325W

Application

Speaker

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

1

Package Type

SOIC

Pin Count

8

Length

5.8mm

Height

1.75mm

Series

LM386

Width

4.81mm

Standards/Approvals

No

Minimum Supply Voltage

12V

Maximum Supply Voltage

18V

Automotive Standard

No

-

-

  • RS Stock No. 2088595P
  • Mfr. Part No. LM386MX-1/NOPB
Each (Supplied on a Reel)
$0.979
Each (In a Pack of 10)
$0.979
Each (In a Tube of 95)
$1.271
  • RS Stock No. 5361366P
  • Mfr. Part No. LM386M-1/NOPB
Each (Supplied in a Tube)
$2.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy