Norgren Compressed Air Pipe Natural Polyamide 10 mm 25 m PA2 Series, PA Tube

Get a bulk buy discount

Add 5 more to save $40.50

View bulk pricing options

Subtotal (1 reel of 25 units)*

$288.73

(exc. GST)

$317.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$288.73$11.549-
5 - 9$280.63$11.225$40.50
10 +$269.06$10.762$196.70

*price indicative

RS Stock No.:
212-9288
Mfr. Part No.:
PA2-0010025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Natural

Material

Polyamide

Length

25m

Maximum Operating Pressure

19 bar

Application

General Pneumatic Tubing

Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

7.5mm

Outside Diameter

10mm

Standards/Approvals

No

Model Number

PA Tube

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 60mm Minimum Bend Radius, 7.5mm ID - PA2 Series - PA2-0010025C


Is your pneumatic tubing getting a bit worn down? Replace it with this compressed air pipe from IMI Norgren. It's supplied in a long 25m reel that you can easily cut down to size to suit the needs of your setup. The hose is made from robust PA plastic to resist abrasion and wear, meaning you can be sure of its extended service life in harsh operating environments. Thanks to a bend radius of 60mm, there's little risk of it cracking, even when you need to flex it around a corner. For safe and convenient storage, the air pipe comes in a handy carton.

Features & Benefits


• Overall weight of 1.13kg for minimal dragging strain on your pneumatic circuit

• Suitable for demanding applications thanks to a broad operating temperature range between -40°C and +80°C

Applications


• Life-science industries

• Process control

• Industrial automation

• Warehouses and packaging facilities

Is this compressed air pipe suitable to use in vehicles?


Yes, as the tubing is light-stabilised it resists ageing under normal conditions. This makes it a practical choice to use in the air-braking systems of commercial vehicles and trailers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy