Norgren Compressed Air Pipe Natural Polyurethane 10 mm 25 m PU2 Series, PUR Tube
- RS Stock No.:
- 218-0670
- Mfr. Part No.:
- PU2-0010025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $17.45
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$249.62
(exc. GST)
$274.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $249.62 | $9.985 | - |
| 5 - 9 | $246.13 | $9.845 | $17.45 |
| 10 + | $241.13 | $9.645 | $84.90 |
*price indicative
- RS Stock No.:
- 218-0670
- Mfr. Part No.:
- PU2-0010025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Natural | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | General Pneumatic Tubing | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | PUR Tube | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Natural | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application General Pneumatic Tubing | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number PUR Tube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 10mm OD, Light Stabilised - PU2 Series - PU2-0010025C
Hook up a pressure regulator to your main air supply using this compressed air pipe from IMI Norgren. It has an outer diameter of 10mm, so it's widely compatible with standard pneumatic fittings. For durability in heavy-duty and contaminated settings, the hose is made from tough PU material that withstands abrasion and resists the corrosive effects of chemicals. This material is also flexible, so you can bend it into the shape you need. As the tubing comes conveniently supplied in a carton, you can store it neatly without the risk of getting into a tangle.
Features & Benefits
• Kink resistance minimises the chance of blockages in your pneumatic circuit
• Suitable to use in demanding systems, thanks to an operating pressure range between -40 and 80 bar
• Light-stabilised to reduce the risk of premature ageing
Applications
• Agricultural machinery
• Food and beverage industries
• Automotive manufacturing
• Chemical processing
How long is this compressed air pipe?
This hose is 25m long and is easy to cut to your desired length. It comes packed in a convenient carton, for neat storage until you need it.
Related links
- Norgren Compressed Air Pipe Black Polyurethane 4 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Natural Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Natural Polyamide 10 mm 25 m PA2 Series, PA Tube
- Norgren Compressed Air Pipe Black Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10 mm 25 m PU2 Series, 0510025C
- RS PRO Compressed Air Pipe Natural Polyurethane 10 mm 30 m CPU Series
