Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 units)*

$751.84

(exc. GST)

$827.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 4$751.84$30.074
5 - 9$741.35$29.654
10 +$726.27$29.051

*price indicative

RS Stock No.:
220-3908
Mfr. Part No.:
PA2-0716025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

25m

Maximum Operating Pressure

19 bar

Application

General Pneumatic Tubing

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

12mm

Outside Diameter

16mm

Standards/Approvals

DIN 74324

Model Number

PA Tube

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, PA Construction, 12mm ID - PA2 Series - PA2-0716025C


Connect A to B in your pneumatic circuit with this compressed air pipe from IMI Norgren. It's a handy option for hooking up equipment such as actuators or pressure regulators to your main air supply. Its PA construction resists wear and abrasion, making the assembly long-lasting and ensuring your system stays leak-free. Don't worry if your circuit doesn't run in straight lines – the pipe has plenty of flexibility so it can bend around corners.

Features & Benefits


• Compatible with factory conditions, thanks to a wide operating temperature range between -40°C and +80°C

• Light-stabilised, so there's minimal chance of premature ageing

• Black colour for quick and easy identification in a busy pneumatic circuit

• Robust construction makes it suitable for use in commercial vehicle air-braking systems

Applications


• Mining and minerals processing

• Transportation industry

• Chemicals processing

• Agricultural equipment

Does this compressed air pipe come with a storage container?


Yes, the tubing is supplied in a sturdy carton so you can unravel it neatly and store it safely between uses, without it getting tangled or damaged.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy