Norgren Compressed Air Pipe Black Plastic 12 mm 25 m PA2 Series
- RS Stock No.:
- 212-9303
- Mfr. Part No.:
- PA2-0712025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $45.40
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$324.31
(exc. GST)
$356.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $324.31 | $12.972 | - |
| 5 - 9 | $315.23 | $12.609 | $45.40 |
| 10 + | $302.27 | $12.091 | $220.40 |
*price indicative
- RS Stock No.:
- 212-9303
- Mfr. Part No.:
- PA2-0712025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 9mm ID, Nylon Construction - PA2 Series - PA2-0712025C
Choose this compressed air pipe from IMI Norgren to keep your vehicle's air braking system on point. Its robust PA construction resists chemicals, oil and extreme temperatures ranging between -40°C and +80°C, so it's suitable for use in challenging conditions. The flexible hose gives you room to move, as you can bend and coil it without worrying about it cracking. The outer diameter of 12mm is widely compatible with standard push-in fittings, so you can hook up hoses in a jiffy without reaching for adapters or your tool kit.
Features & Benefits
• Supplied in a 25m reel that's quick and easy to cut to size or can be used for a long run
• Light stabilised to reduce the chance of premature ageing
• Maximum operating pressure of 19 bar to match the needs of demanding circuits
Applications
• Robotics systems
• Automotive manufacturing
• Mining and minerals processing
How is this compressed air pipe supplied?
It comes in a handy carton to keep it damage-free during storage. The box also keeps your hose neatly organised to minimise the risk of tripping hazards. You can pull out and cut the length you need without getting into a tangle.
Related links
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 10 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube
- Norgren Compressed Air Pipe Red Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 8 mm 25 m PA2 Series
