Norgren Compressed Air Pipe Black Polyamide 8 mm 25 m PA2 Series, PA Tube
- RS Stock No.:
- 212-9301
- Mfr. Part No.:
- PA2-0708025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$136.17
(exc. GST)
$149.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $136.17 | $5.447 |
| 5 - 9 | $132.38 | $5.295 |
| 10 + | $126.91 | $5.076 |
*price indicative
- RS Stock No.:
- 212-9301
- Mfr. Part No.:
- PA2-0708025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Model Number | PA Tube | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyamide | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Model Number PA Tube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 6mm ID, Light Stabilised - PA2 Series - PA2-0708025C
Keep your pneumatic circuit running reliably under pressure with this IMI Norgren compressed air pipe. It's used to send compressed air to devices such as actuators and sensors. To withstand the demands of harsh settings, the robust PA tubing has reliable mechanical strength. This material is also dimensionally stable, so you can put it to use in heavy-duty applications. As it resists the corrosive effects of chemicals, the pipe's suitable to use in the braking systems of commercial vehicles. To keep it damage-free and allow for easy storage, it comes conveniently supplied in a durable carton.
Features & Benefits
• Long length of 25m that you can cut to size and use as needed
• Light stabilised to minimise premature ageing
• Regulation-sized 6mm ID and 8mm OD for wide compatibility
• Black finish makes it quick and easy to identify in a busy colour-coded circuit
Applications
• Automotive manufacturing
• Agricultural machinery
• Food and beverage industries
• Medical centres
Is this compressed air hose flexible?
Yes, the tubing has a minimum bend radius of 40mm, so it's flexible and easy to install around corners.
Related links
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube
- Norgren Compressed Air Pipe Natural Polyamide 10 mm 25 m PA2 Series, PA Tube
- Norgren Compressed Air Pipe Black Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 10 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
