Norgren Compressed Air Pipe Yellow Polyamide 6 mm 25 m PA2 series Series

Get a bulk buy discount

Add 5 more to save $8.70

View bulk pricing options

Subtotal (1 reel of 25 units)*

$87.93

(exc. GST)

$96.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$87.93$3.517-
5 - 9$86.19$3.448$8.70
10 +$84.41$3.376$35.20

*price indicative

RS Stock No.:
220-3899
Mfr. Part No.:
PA2-0306025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyamide

Length

25m

Maximum Operating Pressure

27 bar

Application

General Pneumatic Tubing

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

DIN 74324

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 27 Bar Maximum Operating Pressure, 25mm Minimum Bend Radius - PA2 Series - PA2-0306025C


Transmit air across your pneumatic equipment with ease thanks to this compressed air pipe from IMI Norgren. Its PA construction makes it a durable choice for harsh industrial environments as it resists wear and abrasion. With a minimum bend radius of 5 times its 6mm outside diameter, you'll have no problems installing this flexible tubing around corners. It comes in a 25m reel and can be cut to size for lots of jobs. After cutting what you need, you can store the rest in the handy box.

Features & Benefits


• Yellow pipe colour makes it easy to identify in busy setups

• Wide operating temperature range between -20°C and +80°C for use in challenging conditions

• Compatible with simple and tool-free push-in fitting that saves time and effort

• Works optimally in operating pressures up to 27 bar, making it fit for use in heavy-duty applications

Applications


• Mining industry

• Water treatment plants

• Robotics and automation systems

How do I stop my air pipe from getting damaged?


To ensure this pipe stays in proper working order, set it up with tube clips or channels. This prevents bending or crushing, so prolongs its service life.

  • RS Stock No. 2203902
  • Mfr. Part No. PA2-0312025C
1 Reel of 25
$324.31
  • RS Stock No. 2203900
  • Mfr. Part No. PA2-0308025C
1 Reel of 25
$144.92
  • RS Stock No. 2129286
  • Mfr. Part No. PA2-0006025C
1 Reel of 25
$117.57
  • RS Stock No. 2203897
  • Mfr. Part No. PA2-0112025C
1 Reel of 25
$308.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy